Phoenix Contact MC 1.5/2-G-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1844210

Subtotal (1 unit)*

$1.43

(exc. GST)

$1.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.43

*price indicative

RS Stock No.:
804-2248
Mfr. Part No.:
1844210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Standards/Approvals

VDE, RoHS, UL 94 V-0, CSA, cULus, REACH

Length

10.65mm

Series

MC 1.5/2-G-3.5

Width

8.4mm

Depth

9.2mm

COO (Country of Origin):
DE

Phoenix Contact MC 1.5/2-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Solder Termination Method - 1844210


This pluggable terminal block facilitates secure and efficient electrical connections, particularly in automated and electronic applications. Its compact design and robust specifications enhance device performance and reliability. Ideal for through-hole mounting, it complies with industry standards, ensuring ease of implementation across various fields.

Features & Benefits


• Designed for effective connection with a 3.5mm pitch

• Nominal current rating of 8A for higher demands

• 2-contact configuration for efficient circuit connections

• Straight body orientation for straightforward installation

• Solder termination for reliable connectivity

• RoHS-compliant materials for environmental safety

Applications


• Connecting circuits in automated machinery

• Electronic panel assembly

• Control cabinets for efficient electrical distribution

• Devices requiring dependable through-hole connections

• Various industrial equipment needing secure electrical connections

How does one ensure a reliable connection with this component?


A secure solder termination method is recommended for dependable connections.

What is the maximum ambient temperature for operation?


It can operate reliably at temperatures up to 100°C when following derating guidelines.

Can it be used in high-humidity environments?


Yes, its specifications support operation in selected humidity levels.

Is it easy to replace if damages occur?


Yes, the design allows for straightforward replacement without extensive modifications.

How does this product enhance electrical performance?


It features low contact resistance, ensuring efficient power transmission with minimal losses.

Related links