Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08mm Pitch, Plug-In, 1-Row, Screw

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-9028
Mfr. Part No.:
1825608 IC 2,5/12-STGF-5,08
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Inverted Plug

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

IC 2.5/12-STGF-5.08

Depth

15mm

Width

19.2mm

Material

Polyamide

Length

62.46mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links