Phoenix Contact Male 5 way Straight to Unterminated Free End Bus Cable, 1 m
- RS Stock No.:
- 802-5537
- Mfr. Part No.:
- 1534436
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.19
(exc. GST)
$125.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $114.19 |
| 5 + | $102.78 |
*price indicative
- RS Stock No.:
- 802-5537
- Mfr. Part No.:
- 1534436
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP-M12MS-5CON-M16/1.0-920 | |
| Product Type | Bus Cable | |
| Jacket Colour | Purple | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP-M12MS-5CON-M16/1.0-920 | ||
Product Type Bus Cable | ||
Jacket Colour Purple | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
Flush Type Ethernet Fieldbus System Sensor/Actuator M12 Connectors, M16 Thread Types, Free End
Phoenix contact Ethernet fieldbus system M12 flush mount connectors with free end cable, these 4/5 and 8 way panel mount connectors are A and D-coded (where stated) and with a free end to terminate to your particular application, IP67 rated once mated.
Note
Stock number 802-5537 is A-Coded.
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 15 m
