Phoenix Contact Insertion Bridge for use with 6 Way Connectors with 5/5.08 mm Pitch
- RS Stock No.:
- 802-0695
- Mfr. Part No.:
- 1733208
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 272 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.31 |
*price indicative
- RS Stock No.:
- 802-0695
- Mfr. Part No.:
- 1733208
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Bridge | |
| Product Type | PCB Terminal Block | |
| For Use With | 6 Way Connectors with 5/5.08 mm Pitch | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | CA-B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Bridge | ||
Product Type PCB Terminal Block | ||
For Use With 6 Way Connectors with 5/5.08 mm Pitch | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series CA-B | ||
Phoenix Contact Terminal Block Jumper
Professional range of Phoenix Contact fully insulated terminal block side jumpers.
Various positions available
3.81, 5 or 5.08 mm pitch
Related links
- Phoenix Contact Insertion Bridge for use with 3 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with 2 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact, EBP 2- 5 (VPE 500) Polyamide Insertion Bridge for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact PCB Connector for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with Terminal Block
- Phoenix Contact MKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact EB2- OTTA 6 Series Insertion Bridge
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
