Phoenix Contact Insertion Bridge for use with Terminal Block
- RS Stock No.:
- 249-2971
- Mfr. Part No.:
- 0203166
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$715.40
(exc. GST)
$786.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $7.154 | $715.40 |
*price indicative
- RS Stock No.:
- 249-2971
- Mfr. Part No.:
- 0203166
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Bridge | |
| Product Type | Insertion Bridge | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | EB 2-15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Bridge | ||
Product Type Insertion Bridge | ||
For Use With Terminal Block | ||
Colour Grey | ||
Standards/Approvals No | ||
Series EB 2-15 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact grey insertion bridge has 15.25 mm pitch and 2 positions.
China RoHS compliant
Related links
- Phoenix Contact Insertion Bridge for use with 6 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with 2 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with 3 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact EB 10- DIK BU Series Insertion Bridge for Use with Modular Terminal Block
- Phoenix Contact TB Series Insertion Bridge for Use with Terminal Block, EFUP-E
- Phoenix Contact EB2- OTTA 6 Series Insertion Bridge
- Phoenix Contact, EB 2-31/UKH Copper Insertion Bridge for use with CLIPLINE Terminal Block System
- Phoenix Contact, EBP 2- 5 (VPE 500) Polyamide Insertion Bridge for use with Connectors with 5 mm or 5.08 mm Pitch
