Phoenix Contact Insertion Bridge for use with 2 Way Connectors with 5/5.08 mm Pitch
- RS Stock No.:
- 802-0686
- Distrelec Article No.:
- 304-36-538
- Mfr. Part No.:
- 1733169
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1.55
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.55 |
*price indicative
- RS Stock No.:
- 802-0686
- Distrelec Article No.:
- 304-36-538
- Mfr. Part No.:
- 1733169
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Accessory Type | Insertion Bridge | |
| For Use With | 2 Way Connectors with 5/5.08 mm Pitch | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | CA-B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Accessory Type Insertion Bridge | ||
For Use With 2 Way Connectors with 5/5.08 mm Pitch | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series CA-B | ||
- COO (Country of Origin):
- PL
Phoenix Contact Insertion Bridge For 2-Way 5/5.08mm Connectors, 5mm Pitch, Single Row - EBP 2- 5 - 1733169
Use this insertion bridge from Phoenix Contact to connect two terminal points in your electrical circuit. It's a double banana plug with conductor bars that are electrically connected. The device serves as a compact alternative to wire connections and can make your circuit structure tidy and easier to troubleshoot. To prevent accidental actuation when the terminals are disconnected from each other it creates a short circuit, which enhances safety.
This component is simple to install without the need for complex tools. Its copper alloy contacts are highly conductive to give you a stable connection. As they're tin-plated, they won't corrode, so you can use the bridge in harsh and damp environments. With a current rating of 12A, this unit performs optimally in high-current consuming operations. Insertion bridges like this are commonly found in prototyping applications, as well as in the robotics and automation industry.
• Polyamide insulation to protect you from electric shocks
• UL94 V0 rating indicates that burning stops within 10 seconds in the event of a fire
Phoenix Contact Terminal Block Jumper
Professional range of Phoenix Contact fully insulated terminal block side jumpers.
Various positions available
3.81, 5 or 5.08 mm pitch
Related links
- Phoenix Contact Insertion Bridge for use with 6 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with 3 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact, EBP 2- 5 (VPE 500) Polyamide Insertion Bridge for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with Terminal Block
- Phoenix Contact EB2- OTTA 6 Series Insertion Bridge
- Phoenix Contact PCB Connector for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact MKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
