Delphi, Metri-Pack 150 Polyamide 4 Way Secondary Lock for use with Automotive Connector
- RS Stock No.:
- 801-1014
- Mfr. Part No.:
- 12066176
- Brand:
- Delphi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.76
(exc. GST)
$17.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.576 | $15.76 |
| 100 - 240 | $1.494 | $14.94 |
| 250 - 990 | $1.421 | $14.21 |
| 1000 - 4990 | $1.351 | $13.51 |
| 5000 + | $1.283 | $12.83 |
*price indicative
- RS Stock No.:
- 801-1014
- Mfr. Part No.:
- 12066176
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Secondary Lock | |
| For Use With | Automotive Connector | |
| Accessory Type | Secondary Lock | |
| Series | Metri-Pack 150 | |
| Colour | Black | |
| Number of Contacts | 4 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Secondary Lock | ||
For Use With Automotive Connector | ||
Accessory Type Secondary Lock | ||
Series Metri-Pack 150 | ||
Colour Black | ||
Number of Contacts 4 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Delphi Metri-Pack 150 Secondary Locks (TPA) for Automotive Connectors
A range of secondary locks, Terminal Position Assurance (TPA) for Metri-Pack 150 series sealed automotive connectors.
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Polyamide 4 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Polyamide Female 4 Way Secondary Lock for use with Automotive Connector
- Delphi, Metri-Pack 280 Polyamide 4 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Polyamide 10 Way Secondary Lock for use with Automotive Connector
- Delphi, Metri-Pack 150 Polyamide Male/Female 8 Way Secondary Lock for use with Automotive Connector
- Delphi, Metri-Pack 150 Polyamide 2 Way Secondary Lock for use with Automotive Connector
- Delphi, Metri-Pack 150 Polyamide 6 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
