Delphi Extraction Tool, Weather-Pack Series, Removal Tool Contact, Insertion & Extraction Tool Contact
- RS Stock No.:
- 801-0822
- Mfr. Part No.:
- 12014012
- Brand:
- Delphi
Subtotal (1 unit)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
- Plus 14 unit(s) shipping from 04 May 2026
- Plus 9 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.42 |
*price indicative
- RS Stock No.:
- 801-0822
- Mfr. Part No.:
- 12014012
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Extraction Tool | |
| Contact Type | Removal Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Series | Weather-Pack | |
| For Use With | Crimp Terminal | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Extraction Tool | ||
Contact Type Removal Tool | ||
Sub Type Insertion & Extraction Tool | ||
Series Weather-Pack | ||
For Use With Crimp Terminal | ||
Standards/Approvals UL, CSA | ||
Delphi Weather-Pack Terminal Remover Tool
Weather-Pack terminal remover tool for use with Weather-Pack male and female crimp terminals.
Delphi Weather-Pack Series Automotive Connectors
Related links
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Bulgin Extraction Tool, Contact Removal Tool Contact
- JST Insertion & Extraction Tool Pin Contact, Insertion Tool Contact
- HARTING Extraction Tool Crimp Contact, Removal Tool Contact
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 16
- HARTING Extraction Tool Removal Tool Contact
