Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0

Bulk discount available

Subtotal (1 unit)*

$2.72

(exc. GST)

$2.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 351 unit(s) ready to ship from another location
  • Plus 132 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$2.72
15 - 49$2.71
50 - 99$2.66
100 - 249$2.60
250 +$2.51

*price indicative

RS Stock No.:
800-6841
Distrelec Article No.:
301-61-463
Mfr. Part No.:
67068-8010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Right Angle

Minimum Operating Temperature

0°C

Termination Type

Solder

Contact Material

Phosphor Bronze

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

6706

USB PCB Receptacles


From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Variations of Molex USB Receptacles are as follows:

USB 'A' types:

515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar

515-2049 Upright, Right Angle kinked tabs, flange out

800-6863 Upright, Right Angle, Reverse Mount, Polyester Black

800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash

800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold

800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash

896-7579 Vertical with 3 bevelled metal pins

USB 'B' types:

515-1967 Right Angle, kinked tabs, Gold Flash

515-1989 Right Angle, kinked tabs, 0.76 μm Gold

800-6841 Right Angle, straight tabs, Gold Flash

800-6851 Right Angle, straight tabs, 0.76 μm Gold

800-6857 Right Angle, kinked Tabs, 0.76 μm Gold

800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash

Molex USB Connectors


Related links