- RS Stock No.:
- 800-6778
- Mfr. Part No.:
- 48037-2000
- Brand:
- Molex
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.98
(exc. GST)
$8.78
(inc. GST)
Units | Per unit |
1 - 14 | $7.98 |
15 - 49 | $7.92 |
50 - 99 | $7.77 |
100 - 249 | $7.56 |
250 + | $7.41 |
- RS Stock No.:
- 800-6778
- Mfr. Part No.:
- 48037-2000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
USB Type | A |
Termination Method | Solder |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 500.0mA |
Voltage Rating | 30.0 V |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +85°C |
Series Number | 48037 |
Related links
- Molex Right Angle Plug Type C 3.1 USB Connector
- ASSMANN WSW Right Angle Plug Type A USB Connector
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Lumberg Right Angle Plug Type A 2.0 USB Connector
- Molex Right Angle Plug Type A 2.0 USB Connector
- Wurth Elektronik Right Angle Plug Type A 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Plug Type USB3.2...
- Wurth Elektronik Straight Plug Type A 2.0 USB Connector