Molex 43860 Series RJ11 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 6 Way

Subtotal (1 unit)*

$2.17

(exc. GST)

$2.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 851 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.17

*price indicative

RS Stock No.:
800-6769
Distrelec Article No.:
301-61-274
Mfr. Part No.:
43860-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ11

Product Type

RJ11 Connector

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Number of Ways

6

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

13.21mm

Depth

14.99mm

Hazardous Area Certification

NO

Length

15.75mm

Standards/Approvals

No

Series

43860

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks


A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded

800-6769 RJ11 6/6 Unshielded

800-6790 RJ11 6/6 Shielded with all panel grounding tabs

800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes

800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking

800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes

800-6794 RJ45 8/8 Shielded with no panel grounding

Related links