Eurotherm EPack DIN Rail Controller 2 Input, 1 Output Analogue 500V ac I² Control, True Power Control, Threshold Limit
- RS Stock No.:
- 800-6725
- Mfr. Part No.:
- EPACK-1PH/63A/500V/XXX/V2
- Brand:
- Eurotherm
This image is representative of the product range
Subtotal (1 unit)*
$1,971.30
(exc. GST)
$2,168.43
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $1,971.30 |
*price indicative
- RS Stock No.:
- 800-6725
- Mfr. Part No.:
- EPACK-1PH/63A/500V/XXX/V2
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Analogue | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 63A | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | I² Control, True Power Control, Threshold Limit Control, V² Control, Open-Loop Control with Feedforward+Trim | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 500V ac | |
| Energy measurement | Yes | |
| Digital Comms | Ethernet (Dual Port RJ45), Modbus TCP | |
| Auxiliary Power Supply | 100 to 500 V | |
| Display Type | TFT | |
| Maximum Voltage | 500V ac | |
| IP Rating | IP10 | |
| Length | 48mm | |
| Standards/Approvals | EMC 2004/108/EC, Low Voltage 2006/95/EC, GOST-R: Certificate of exemption, cUL: UL609747-4-1A and UL60947-1, EN 60947-4-3, CE: EN60947-4-3 and EN 60947-1, EN60947-1 | |
| Width | 72mm | |
| Input Type | 0 to 10 V, 2 to 10 V, Analogue Input, 4 to 20 mA, Digital Input, 0 to 20 mA | |
| Mount Type | DIN Rail | |
| Series | EPack | |
| Panel Depth | 136.2mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Analogue | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 63A | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Control Type I² Control, True Power Control, Threshold Limit Control, V² Control, Open-Loop Control with Feedforward+Trim | ||
Terminal Type Screw | ||
Maximum Supply Voltage 500V ac | ||
Energy measurement Yes | ||
Digital Comms Ethernet (Dual Port RJ45), Modbus TCP | ||
Auxiliary Power Supply 100 to 500 V | ||
Display Type TFT | ||
Maximum Voltage 500V ac | ||
IP Rating IP10 | ||
Length 48mm | ||
Standards/Approvals EMC 2004/108/EC, Low Voltage 2006/95/EC, GOST-R: Certificate of exemption, cUL: UL609747-4-1A and UL60947-1, EN 60947-4-3, CE: EN60947-4-3 and EN 60947-1, EN60947-1 | ||
Width 72mm | ||
Input Type 0 to 10 V, 2 to 10 V, Analogue Input, 4 to 20 mA, Digital Input, 0 to 20 mA | ||
Mount Type DIN Rail | ||
Series EPack | ||
Panel Depth 136.2mm | ||
Non Compliant
- COO (Country of Origin):
- PL
EPack - Compact SCR Power Controller
Related links
- Eurotherm MINI MCR-2-UI-I-OLP DIN Rail Controller Voltage, 24 V ac/dc Supply Voltage
- Eurotherm DIN Rail Power Controller Analogue, 100 → 500 V ac Supply Voltage
- Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal Conditioner 30 V Supply, ATEX
- Eurotherm MINI MCR-2-TC-UI-PT DIN Rail Controller Voltage, 24 V ac/dc Supply Voltage
- Eurotherm Power Controller 500 V Supply Voltage 1 Phase
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output ATEX
- Eurotherm Power Controller 24 V Supply Voltage 1 Phase
