Eurotherm DIN Rail Power Controller Analogue, 100 → 500 V ac Supply Voltage
- RS Stock No.:
- 800-6716
- Mfr. Part No.:
- EPACK-1PH/32A/500V/XXX/V2
- Brand:
- Eurotherm
This image is representative of the product range
Subtotal (1 unit)*
$1,064.43
(exc. GST)
$1,170.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,064.43 |
*price indicative
- RS Stock No.:
- 800-6716
- Mfr. Part No.:
- EPACK-1PH/32A/500V/XXX/V2
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Analogue | |
| Supply Voltage | 100 → 500 V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Input Type | Analogue | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Analogue | ||
Supply Voltage 100 → 500 V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
Input Type Analogue | ||
Mounting Type DIN Rail | ||
Non Compliant
Related links
- Eurotherm MACX MCR-EX-SL-RPSSI-2I-SP DIN Rail Controller Analogue, 100 → 500 V ac Supply Voltage
- Eurotherm Power Controller 500 V Supply Voltage 1 Phase
- Eurotherm MINI MCR-2-TC-UI-PT DIN Rail Controller Voltage, 24 V ac/dc Supply Voltage
- Eurotherm Power Controller 24 V Supply Voltage 1 Phase
- Eurotherm MINI MCR-2-UI-I-OLP DIN Rail Controller Voltage, 24 V ac/dc Supply Voltage
- Eurotherm Power Controller 500 V Supply Voltage 2 Phase
- Eurotherm Power Controller 500 V Supply Voltage 3 Phase
- Eurotherm Power Controller 3 Phase
