ADV7280WBCPZ-M , Video Decoder, 32-Pin LFCSP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-9979
Mfr. Part No.:
ADV7280WBCPZ-M
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

32

Typical Operating Supply Voltage

1.71 → 1.89 V

Dimensions

5.1 x 5.1 x 0.75mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Automotive NTSC/PAL/SECAM Video Decoders


A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

Standards

AEC-Q100