TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 798-1347
- Mfr. Part No.:
- 5499910-5
- Brand:
- TE Connectivity
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.61
(exc. GST)
$11.67
(inc. GST)
Units | Per unit |
1 - 11 | $10.61 |
12 - 23 | $10.36 |
24 + | $10.20 |
- RS Stock No.:
- 798-1347
- Mfr. Part No.:
- 5499910-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | AMP-LATCH |
Pitch | 2.54mm |
Number of Contacts | 24 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header...
- Molex C-Grid Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Amphenol ICC T821 Series Straight Through Hole PCB Header 2.54mm...
- Amphenol T816 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Amphenol ICC T816 Series Straight Through Hole PCB Header 2.54mm...
- Amphenol T821 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54mm...