TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-4052
Distrelec Article No.:
304-63-958
Mfr. Part No.:
2-1761603-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Orientation

Straight

Mount Type

Through Hole

Product Type

PCB Header

Number of Contacts

24

Pitch

2.54 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current

1 A

Distrelec Product Id

304-63-958

Housing Material

Fibreglass Reinforced Thermoplastic

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-65 °C

Standards/Approvals

No

Tail Pin Length

2.6 mm

Termination Type

Solder

Voltage

250 V

COO (Country of Origin):
US

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy