Molex, H-DAC 64 Male Connector Housing, 2.54 mm Pitch, 3 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$3.50

(exc. GST)

$3.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$0.70$3.50
100 - 370$0.694$3.47
375 - 1495$0.668$3.34
1500 - 2995$0.644$3.22
3000 +$0.63$3.15

*price indicative

Packaging Options:
RS Stock No.:
797-9026
Distrelec Article No.:
304-56-158
Mfr. Part No.:
31067-1071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Product Type

Connector Housing

Number of Rows

1

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

For Use With

H-DAC 64 Connector

Orientation

Straight

Housing Material

Fibreglass Reinforced SPS

Standards/Approvals

No

Width

12.97mm

Series

H-DAC 64

Length

11.66mm

COO (Country of Origin):
CN

Molex H-DAC 64™ 2.54mm Male Plug Housing - 31067 Series


A range of 2.54 mm pitch H-DAC 64 male Plug Housing Assemblies. These male plug housing assemblies are scoop-proof, offering protection against accidental bending of pins and have polarization to protect against mis-mating. These male plug housing assemblies also have a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.

720-5669 3 way, Polarization A, colour Black, with Xmas tree attachment, mates with stock number 720-5665 .

797-9026 3 way, Polarization B, colour Gray, with Xmas tree attachment.

Molex H-DAC 64™ Single Row Automotive Connectors, 2.54mm


Related links