Molex Strain Relief for use with Jr. Receptacle Housing, Mini-Fit, Jr. Plug Housing

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$13.93

(exc. GST)

$15.325

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$2.786$13.93
100 - 370$2.766$13.83
375 - 1495$2.686$13.43
1500 - 2995$2.582$12.91
3000 +$2.498$12.49

*price indicative

Packaging Options:
RS Stock No.:
797-8913
Distrelec Article No.:
304-62-028
Mfr. Part No.:
15-04-0343
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

Jr. Receptacle Housing, Mini-Fit, Jr. Plug Housing

Colour

Natural

Material

Nylon

Standards/Approvals

REACH SVHC, UL 94V-0, EU RoHS, IPC 1752A Class C & D, IEC-62474

Series

41995

Mini-Fit Junior Tools and Accessories


710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts.

The extraction tool 215-5900 is suitable for standard and HCS crimps.

The Hand Crimp Tool 501-083 is suitable for Mini Fit Jr Crimp Terminals 16-24 AWG.

797-8913 is a Strain Relief for 8 way Mini-Fit Jr Series connectors without mounting ears.

Molex Minifit Jr.™ Series


Related links