Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 797-6547
- Mfr. Part No.:
- 35023-0002
- Brand:
- Molex
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.116
(exc. GST)
$0.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.116 | $1.16 |
50 + | $0.115 | $1.15 |
*price indicative
- RS Stock No.:
- 797-6547
- Mfr. Part No.:
- 35023-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
2.0mm Board-In Housings, 35023 Series
The 35023 Series 2.0 mm pitch Board-In Housing uses 35021 Series Board-In Crimp Terminals, see stock number 720-5750 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | Crimp Terminal 35021, Crimp Terminal 35044 |
Body Orientation | Straight |
Length | 4.4mm |
Width | 2.85mm |
Housing Material | Nylon |
Related links
- Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 7 Way, 1 Row