- RS Stock No.:
- 179-0571
- Mfr. Part No.:
- 35023-0005
- Brand:
- Molex
14300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.184
(exc. GST)
$0.202
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.184 | $9.20 |
250 - 450 | $0.18 | $9.00 |
500 + | $0.177 | $8.85 |
*price indicative |
- RS Stock No.:
- 179-0571
- Mfr. Part No.:
- 35023-0005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
2.00mm Pitch Board-in Crimp Housing, 5 Circuits, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | PCB Mount |
For Use With | 35021-1201 Right Angle Terminal, 35021-1301 Right Angle Terminal, 35021-1360 Right Angle Terminal, 35044-9102 Straight Terminal, 35044-9260 Straight Terminal |
Length | 10.4mm |
Width | 5.9mm |
Housing Material | Nylon |
Related links
- Molex Male Crimp Connector Housing 12 Way, 2 Row
- Molex Male Crimp Connector Housing 6 Way, 1 Row
- Molex Male Crimp Connector Housing 8 Way, 2 Row
- Molex Male Crimp Connector Housing 10 Way, 2 Row
- Molex Male Crimp Connector Housing 20 Way, 2 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 4 Way, 1 Row
- Molex Male Crimp Connector Housing 16 Way, 2 Row