- RS Stock No.:
- 797-3160
- Mfr. Part No.:
- 104482-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 797-3160
- Mfr. Part No.:
- 104482-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Housings
A range of TE Connectivity AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings which are end-to-end and side-to-side stackable. The material for these AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings is flame retardant UL 94V-0 rated.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
2.54mm TE Connectivity AMPMODU Short Point Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU Short Point |
For Use With | .100 AMPMODU Header, Housing and Contact |
Body Orientation | Straight |
Length | 10.11mm |
Width | 15.24mm |
Housing Material | Thermoplastic |