- RS Stock No.:
- 797-2191
- Mfr. Part No.:
- 1-321235-0
- Brand:
- TE Connectivity
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.886
(exc. GST)
$0.975
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.886 | $44.30 |
*price indicative |
- RS Stock No.:
- 797-2191
- Mfr. Part No.:
- 1-321235-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Splice Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Wire Size | 22 → 10 AWG |
Related links
- TE Connectivity Male 1.85mm to 1.85mm Coaxial Cable Flexible...
- Molex Insulated Male Spade Connector, Spade
- TE Connectivity Male to Male Spade Connector, Adapter
- 1-480424-0 - TE Connectivity Male Connector Housing - Commercial...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- ABB Insulated Female Spade Connector, Spade Connector
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors