- RS Stock No.:
- 164-3108
- Mfr. Part No.:
- 1-321235-0
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 1000
$885.71
(exc. GST)
$974.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $885.71 | $0.886 |
2 - 3 | $863.58 | $0.864 |
4 + | $850.31 | $0.85 |
*price indicative |
- RS Stock No.:
- 164-3108
- Mfr. Part No.:
- 1-321235-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Splice Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Termination Method | Crimp |
Related links
- RS PRO Male to Male Spade Connector 6.35 x 6.35mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade...