CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure, IP65 31 mm, 50 mm, 50 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$65.74

(exc. GST)

$72.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$65.74
10 +$64.97

*price indicative

RS Stock No.:
797-0877
Mfr. Part No.:
RTM5001/11-GRN
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

31mm

External Width

50mm

External Length

50mm

IP Rating

IP65

Colour

Green

Lid Colour

Green

Hazardous Area Certification

No

Shielding

Yes

Series

5000

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

CAMDENBOSS High Temperature Painted Boxes - 5000 Series


The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Features and Benefits


• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened

• Temperature resistant up to 260° C (without gasket)

• Highly durable and shock resistant

• Internal slots for mounting PCBs

• Tri-mite paint finish

• Easily drilled and machined

• Wall thickness 1.8 mm

• External Height includes lid thickness of 4mm

Optional gaskets:


• RTM5002/12 226-4155

• RTM5003/13 226-4199

• RTM5004/14 226-4183

• RTM5005/15 226-4177

• RTM5006/16 226-4161

The following stock numbers do not have an optional gasket and are therefore only IP54 rated:


• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.

• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


Standard unit includes:

• Base & lid

• 14 zinc plated M3 screw

Optional accessories are:

• Wall mounting kit

• IP65 gasket

Related links