Lapp Silver Stainless Steel Cable Gland Locknut, M20 Thread, IP68

Subtotal (1 pack of 5 units)*

$111.17

(exc. GST)

$122.285

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$22.234$111.17

*price indicative

RS Stock No.:
796-0063
Mfr. Part No.:
52032625
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Stainless Steel

Product Type

Cable Gland Locknut

Thread Size

M20

Colour

Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

SKINDICHT

COO (Country of Origin):
DE

LAPP Cable Gland Locknut, M20 Thread Size, FPM Inner Seal Material - SKINDICHT Series - 52032625


Bolster your cable entry points with this cable gland locknut from LAPP. It secures your cable gland from inside an enclosure by tightening onto your gland's thread, helping to seal the vulnerable spot between your wires and enclosures. The device is ideal for use in harsh environments, as it's made from corrosion-resistant stainless steel.

Features & Benefits


• FPM O-ring is resistant to heat, acids and solvents for a long service life

• IP68 rating means the unit is dust-tight and withstands immersion in 1.5m of water for up to 30 minutes

• Delivers reliable performance in tough conditions, thanks to a wide operating temperature range between -60°C and +200°C

Applications


• Petrochemical industry

• Food and beverage manufacturing

• Industrial automation

What thread size does this cable gland locknut have?


This item has an M20 thread size that's widely compatible with standard parts.

Related links