Omron A22E Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP65
- RS Stock No.:
- 794-8811
- Distrelec Article No.:
- 301-36-693
- Mfr. Part No.:
- A22EL-M-24A-11
- Brand:
- Omron
Subtotal (1 unit)*
$154.92
(exc. GST)
$170.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.92 |
*price indicative
- RS Stock No.:
- 794-8811
- Distrelec Article No.:
- 301-36-693
- Mfr. Part No.:
- A22EL-M-24A-11
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 24V ac/dc | |
| Illuminated | Yes | |
| Series | A22E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Supply Current | 0.008A | |
| Depth | 34mm | |
| Height | 54.7mm | |
| Pole and Throw Configuration | SPST/SPST | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Twist Release | ||
Voltage Rating 24V ac/dc | ||
Illuminated Yes | ||
Series A22E | ||
IP Rating IP65 | ||
Colour Red | ||
Supply Current 0.008A | ||
Depth 34mm | ||
Height 54.7mm | ||
Pole and Throw Configuration SPST/SPST | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095
Switch with Integrated Control Box
Non-lighted, 746-7154 & 746-7163
Operation Units only
Non-lighted 746-7166 & 746-7157
Lighted 746-7150
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
Related links
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 2NC, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Emergency Stop Push Button Head
- Omron A22E Series Twist Release Emergency Stop Push Button SPDT, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
