RS PRO Self-Adhesive Thermal Interface Sheet, 0.8 mm Thick, 8 W/mK, 150 mm, 150 mm, Graphite
- RS Stock No.:
- 794-3995
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 30 March 2026
- Plus 50 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.15 |
| 25 - 99 | $17.26 |
| 100 - 249 | $16.39 |
| 250 - 1249 | $15.56 |
| 1250 + | $14.76 |
*price indicative
- RS Stock No.:
- 794-3995
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.8mm | |
| Thermal Conductivity | 8W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Graphite Thermal Interface Pad | |
| Conductive Material | Graphite | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS, REACH | |
| Width | 150 mm | |
| Length | 150mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.8mm | ||
Thermal Conductivity 8W/mK | ||
Self-Adhesive Yes | ||
Trade Name Graphite Thermal Interface Pad | ||
Conductive Material Graphite | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS, REACH | ||
Width 150 mm | ||
Length 150mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- TW
RS PRO Graphite Thermal Interface Material
RS PRO range of thermally conductive graphite interface material heat pads which are available in plain, 1 sided adhesive and PET coated. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Why is thermal interface material important?
RS PRO thermal interface materials also known as TIMs are designed to dispel and transfer heat out of electronic devices. During application, they are flexible and inserted between heat-generating semiconductors or components and offer high thermal conductivity.
Features and Benefits
RS PRO Thermal Interface Sheet Variants – Available Separately
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. To keep electronic components functioning at the right temperature, the devices use a variety of different elements such as thermal gap fillers pads and gels that will keep the temperatures in the right parameters for quality performance.
Thermal pads are used in various applications which include:
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO have a great range of products for the heating or cooling of electronic devices, components, or enclosures to help devices maintain the right temperature to work effectively.
Related links
- RS PRO Thermal Interface Sheet 13W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 13W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 8W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 13W/m·K 150 x 150mm
- RS PRO Self-Adhesive Thermal Interface Sheet 10W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 8W/m·K 150 x 150mm
