- RS Stock No.:
- 794-2881
- Brand:
- RS PRO
18 In AU stock for next working day delivery
41 In Global stock for delivery within 5 working day(s)
552 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.16
(exc. GST)
$50.78
(inc. GST)
Units | Per unit |
1 - 14 | $46.16 |
15 - 74 | $45.64 |
75 + | $37.56 |
- RS Stock No.:
- 794-2881
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS SMA IP67 Bulkhead Jack to SMA Plug RF Coaxial Cable Assembly
SMA IP67 bulkhead jack to SMA plug RF coaxial cable assembly with a cable diameter of 1.37mm. This SMA jack to SMA plug cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with cable nut and washer and an SMA plug on the other end. At the the back of both connectors is a 15mm length of 2.5mm diameter black F32 heatshrink tubing. These SMA jack to SMA plug cable assemblies are available with various cable lengths.
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
What is ip67 rating?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Sheath Colour | Black |
Voltage Rating | 250 V |
Related links
- RF Solutions Female TNC to Male SMA Coaxial Cable Terminated
- RS PRO Female SMA to Unterminated Coaxial Cable Terminated
- RF Solutions Male SMA to Female SMA Coaxial Cable Terminated
- RS PRO Female SMA to Female U.FL Coaxial Cable RF Coaxial, Terminated
- Siretta ASM Series Female U.FL to Female SMA Coaxial Cable Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable Terminated
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable Terminated
- RF Solutions Female SMA to Male MCX Coaxial Cable Terminated