RS PRO SMA-SMA Plug Cable Assembly Series Female SMA to Male SMA, 300 mm 50 Ω
- RS Stock No.:
- 794-2885
- Distrelec Article No.:
- 304-04-902
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$50.05
(exc. GST)
$55.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship
- Plus 1,177 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $50.05 |
| 15 - 74 | $49.18 |
| 75 + | $40.49 |
*price indicative
- RS Stock No.:
- 794-2885
- Distrelec Article No.:
- 304-04-902
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | SMA-SMA Plug Cable Assembly | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series SMA-SMA Plug Cable Assembly | ||
- COO (Country of Origin):
- CN
RS PRO female to male coaxial cable
From RS PRO, comes a range of high quality and great value female to male coaxial cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features IP67 50 Ohm SMA bulkhead crimp jack on one end with cable nut and washer and an SMA plug on the other end.
Coaxial type cables are designed to carry signals over long distances and are easy to install making this a fantastic solution for your networking and connectivity needs
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
What is ip67 rating?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO SMA-SMA Plug Cable Assembly Series Female SMA to Male SMA, 150 mm 50 Ω
- RS PRO SMA-SMA Plug Cable Assembly Series Female SMA to Male SMA, 200 mm 50 Ω
- RS PRO SMA-SMA Plug Cable Assembly Series Female SMA to Male SMA, 100 mm 50 Ω
- RS PRO SMA-SMA Plug Cable Assembly Series RF Coaxial, Terminated 50 Ω
- RS PRO SMA-SMA Plug Cable Assembly Series RF Coaxial, Terminated 50 Ω
- RS PRO SMA-SMA Plug Cable Assembly Series RF Coaxial, Terminated 50 Ω
- Mobilemark CA12/195 Series Female SMA to Male SMA, 300 mm 50 Ω
- RS PRO SMA - UFL Series Female SMA to Female UFL, 300 mm 50 Ω
