RF Solutions T9-434-225 RF Module FM 434.23 MHz 10 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$42.49

(exc. GST)

$46.74

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 - 9$42.49
10 - 49$42.36
50 +$38.11

*price indicative

RS Stock No.:
793-4405
Mfr. Part No.:
T9-434-225
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Sub Type

Transmitter

Product Type

RF Module

Component Type

Module

Modulation Technique

FM

Maximum RF Data Rate

57kbps

Maximum Output Power

13dBm

Frequency

434.23MHz

Mount Type

Through Hole

Receiver Sensitivity

-121dBm

Interface Type

Serial

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

10V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Height

10.5mm

Width

3 mm

Length

31.5mm

Series

T9/R9

Standards/Approvals

No

COO (Country of Origin):
GB

T9-434-xxx Narrowband RF Transmitter Modules


The T9-434-xxx are basic narrowband transmitter modules operating in the 434MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier Frequency: 434MHz ISM Band

Channel Bandwidth: 50kHz

RF Power Output: +13dBm

Modulation: FSK

Range: up to 1000m (line of sight)

OTA Data Rate: 20kbps

Host communication: serial

Power supply: +2.2V to +12Vdc

Operating temperature range: -10 to +55°C

Board dimensions: 31.5 x 10.5 x 3mm

Applications: Remote control, wireless networking, telemetry, long-range communication for the Internet of Things (IoT)

RS Product Codes

793-4395 T9-434-075 Channel Frequency 434.075MHz

793-4405 T9-434-225 Channel Frequency 434.225MHz

793-4408 T9-434-525 Channel Frequency 434.525MHz

Wireless Modules - RF Solutions


Note

A 4-button secure remote control transmitter can be built using a T9-434 and an RF600E Encoder, RS Part No. 505-6929

Approvals

ETSI

Related links