RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 793-4373
- Mfr. Part No.:
- ANT-2WHIP9-SMA
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.75
(exc. GST)
$18.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $16.75 |
| 10 + | $16.07 |
*price indicative
- RS Stock No.:
- 793-4373
- Mfr. Part No.:
- ANT-2WHIP9-SMA
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | WiFi | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Direct | |
| Bandwidth | 10MHz | |
| Connector Type | SMA | |
| Gain | 9dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | ANT-2WHIP9 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols WiFi | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Direct | ||
Bandwidth 10MHz | ||
Connector Type SMA | ||
Gain 9dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series ANT-2WHIP9 | ||
RF Solutions - 2.4 GHz Antenna
RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.
Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.
· Fibre Glass Rod, VSWR 1.8
· +9dBi Hinged WHIP Gain - VSWR <2.0
· +3dBi Whip Antenna - VSWR <2.0
· +16dBi Yagi Antenna - VSWR <2.0:1
· Outside-2400- VSWR <3:1
· Compliant with IEEE 802.11b and 802.11g wireless LANs
2.4GHz Antennas
Related links
- RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-DPL-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-WHP-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2DIP2R-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-MDIP5-SMA Whip Multiband Antenna with SMA Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi
