Phoenix Contact MCV 1.5/3-GF-3.81-LR Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1818193

Bulk discount available

Subtotal (1 pack of 10 units)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$3.724$37.24
250 - 990$3.575$35.75
1000 +$3.425$34.25

*price indicative

RS Stock No.:
793-3922
Mfr. Part No.:
1818193
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Push-in Lock

Colour

Green

Voltage

160 V

Width

7.25 mm

Series

MCV 1.5/3-GF-3.81-LR

Depth

9.2mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Length

21.82mm

COO (Country of Origin):
DE

Related links