Eurotherm EPack DIN Rail Controller Voltage 500V ac/dc Open-Loop Control with Feedforward+Trim, Threshold Limit Control
- RS Stock No.:
- 790-3612
- Mfr. Part No.:
- EPACK-1PH/63A/24V/XXX/V2
- Brand:
- Eurotherm
This image is representative of the product range
Subtotal (1 unit)*
$2,283.39
(exc. GST)
$2,511.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 08 June 2026
Units | Per unit |
|---|---|
| 1 + | $2,283.39 |
*price indicative
- RS Stock No.:
- 790-3612
- Mfr. Part No.:
- EPACK-1PH/63A/24V/XXX/V2
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Voltage | |
| Product Type | Controller | |
| Maximum Current | 63A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Control Type | Open-Loop Control with Feedforward+Trim, Threshold Limit Control (Pa Reduction), I² Control, V² Control, True Power Control, Proportional Limit Control (by transfer V²↔I² or P↔I²) | |
| Terminal Type | Plug | |
| Maximum Supply Voltage | 500V ac/dc | |
| Digital Comms | Ethernet Dual Port/Modbus TCP | |
| Auxiliary Power Supply | 100 to 500 V | |
| Diagnostics | Comms Network Fault, Open Thyristor Detection, Partial Load Failure, Over Current, Under/Over Voltage, Chop Off, Short Circuit Thyristor Detection | |
| Firing Mode | Intelligent Half Cycle, Fixed Burst Firing, Phase Angle, Variable Burst Firing | |
| Energy measurement | Yes | |
| Maximum Voltage | 500V | |
| Display Type | 1.5 in TFT Colour | |
| Width | 121mm | |
| Standards/Approvals | CE, GOST-R, UL, CCC, IEC 60947-4-3, cUL | |
| IP Rating | IP10, IP20 | |
| Length | 48mm | |
| Series | EPack | |
| Input Type | 4 to 20 mA, Digital Input, 0 to 10 V, 2 to 10 V, 0 to 20 mA, One Configurable Analogue Input 0 to 5 V, Contact | |
| Mount Type | DIN Rail | |
| Panel Depth | 136.2mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Voltage | ||
Product Type Controller | ||
Maximum Current 63A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Control Type Open-Loop Control with Feedforward+Trim, Threshold Limit Control (Pa Reduction), I² Control, V² Control, True Power Control, Proportional Limit Control (by transfer V²↔I² or P↔I²) | ||
Terminal Type Plug | ||
Maximum Supply Voltage 500V ac/dc | ||
Digital Comms Ethernet Dual Port/Modbus TCP | ||
Auxiliary Power Supply 100 to 500 V | ||
Diagnostics Comms Network Fault, Open Thyristor Detection, Partial Load Failure, Over Current, Under/Over Voltage, Chop Off, Short Circuit Thyristor Detection | ||
Firing Mode Intelligent Half Cycle, Fixed Burst Firing, Phase Angle, Variable Burst Firing | ||
Energy measurement Yes | ||
Maximum Voltage 500V | ||
Display Type 1.5 in TFT Colour | ||
Width 121mm | ||
Standards/Approvals CE, GOST-R, UL, CCC, IEC 60947-4-3, cUL | ||
IP Rating IP10, IP20 | ||
Length 48mm | ||
Series EPack | ||
Input Type 4 to 20 mA, Digital Input, 0 to 10 V, 2 to 10 V, 0 to 20 mA, One Configurable Analogue Input 0 to 5 V, Contact | ||
Mount Type DIN Rail | ||
Panel Depth 136.2mm | ||
Non Compliant
EPack - Compact SCR Power Controller
Related links
- Eurotherm MINI MCR-2-TC-UI-PT DIN Rail Controller Voltage, 24 V ac/dc Supply Voltage
- Eurotherm MACX MCR-EX-SL-RPSSI-2I-SP DIN Rail Controller Analogue, 100 → 500 V ac Supply Voltage
- Eurotherm Power Controller 24 V Supply Voltage 1 Phase
- Jumo MINI MCR-2-UI-FRO DIN Rail Mount Power Controller, 230 V Supply Voltage
- Eurotherm DIN Rail Power Controller Analogue, 100 → 500 V ac Supply Voltage
- Eurotherm Power Controller 500 V Supply Voltage 1 Phase
- Jumo MINI MCR-2-F-UI-PT DIN Rail Mount Power Controller, 230 V Supply Voltage
- Phoenix Contact MINI MCR-2-UI-REL-PT Series Limit Switch Signal Conditioner 24 V Supply, ATEX
