Busch Jaeger - ABB White 2 Gang Thermoplastic IP44 Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.98

(exc. GST)

$21.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$19.98
10 - 49$19.29
50 +$18.59

*price indicative

RS Stock No.:
790-3278
Mfr. Part No.:
2102-34
Brand:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Number of Gangs

2

Colour

White

Material

Thermoplastic

Width

162mm

Length

91mm

Colour Family

White

Related links