Busch Jaeger - ABB Push Button Light Switch, 1 Way, 1 Gang
- RS Stock No.:
- 790-3212
- Mfr. Part No.:
- 2621 WGL-54
- Brand:
- Busch Jaeger - ABB
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.03
(exc. GST)
$48.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $44.03 |
10 - 49 | $42.46 |
50 + | $40.51 |
- RS Stock No.:
- 790-3212
- Mfr. Part No.:
- 2621 WGL-54
- Brand:
- Busch Jaeger - ABB
Related links
- Busch Jaeger - ABB Push Button Light Switch, 1 Way, 1 Gang
- Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
- Busch Jaeger - ABB Rocker Light Switch, 1 Gang
- Busch Jaeger - ABB Rocker Light Switch, 1 Way, 2 Gang
- Busch Jaeger - ABB Rocker Light Switch, 1 Way, 1 Gang
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 1 Gang Frame