Bourns 5V dc 100 Pulse Optical Encoder with a 3.175 mm Plain Shaft, Bracket Mount, Axial PC Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-9501
Mfr. Part No.:
ENT1D-D28-L00100L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

100

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

3.175 mm

Shaft Length

22.23mm

Mounting Hole Diameter

0.99mm

Mounting Type

Bracket Mount

Shaft Style

Plain

Termination Style

Axial PC Pin

Maximum Operating Speed

3000rpm

COO (Country of Origin):
MX

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links