Recently searched

    Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tray of 42 units)**

    $2,503.578

    (exc. GST)

    $2,753.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    42 - 168$59.609$2,503.578
    210 +$58.297$2,448.474

    **price indicative

    RS Stock No.:
    162-2507
    Mfr. Part No.:
    ENA1J-B28-L00064L
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Pulses Per Revolution

    64

    Encoder Signal

    Digital Square Wave

    Supply Voltage

    5V dc

    Shaft Diameter

    6.35 mm

    Shaft Length

    22.23mm

    Mounting Type

    Bracket Mount

    Shaft Style

    Round

    Maximum Operating Speed

    3000rpm

    Current Rating

    26mA

    Related links