RS PRO Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
- RS Stock No.:
- 789-4590
- Distrelec Article No.:
- 304-17-788
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.27
(exc. GST)
$13.50
(inc. GST)
- RS Stock No.:
- 789-4590
- Distrelec Article No.:
- 304-17-788
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Warning
You must be over the age of 18 to purchase this product
Related links
- Stanley Safety Knife with Snap-off Blade 9mm Blade Length
- RS PRO Safety Knife with Snap-off Blade, Retractable
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- RS PRO Safety Knife with Straight Blade Retractable
- Irwin Safety Knife with Snap-off Blade Retractable
- Facom Safety Knife with Snap-off Blade Retractable 18 mm
- SAM Safety Knife with Snap-off Blade Retractable 18 mm
- Stanley Safety Knife with Snap-off Blade Retractable 18 mm

