Littelfuse Fuse Holder Accessory Holder/Cap
- RS Stock No.:
- 787-4325
- Distrelec Article No.:
- 304-28-031
- Mfr. Part No.:
- 83700000005
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$21.14
(exc. GST)
$23.255
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 1,040 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.228 | $21.14 |
| 25 - 45 | $4.124 | $20.62 |
| 50 - 245 | $4.022 | $20.11 |
| 250 - 495 | $3.918 | $19.59 |
| 500 + | $3.818 | $19.09 |
*price indicative
- RS Stock No.:
- 787-4325
- Distrelec Article No.:
- 304-28-031
- Mfr. Part No.:
- 83700000005
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Holder/Cap | |
| For Use With | For 5 x 20 mm Fuses | |
| Standards/Approvals | IEC 60127-6No UOM, UL 512No UOM, CSA C22.2. No.39No UOM | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Holder/Cap | ||
For Use With For 5 x 20 mm Fuses | ||
Standards/Approvals IEC 60127-6No UOM, UL 512No UOM, CSA C22.2. No.39No UOM | ||
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse Fuse Holder Accessory Holder/Cap
- Littelfuse Fuse Holder Accessory
- Littelfuse Fuse Holder Accessory DIN Rail Adapter
- Siemens Fuse Holder Accessory Fuse Holder Cap
- ABB Fuse Holder Accessory Fuse Holder Cap
- Siemens Fuse Holder Accessory NEOZED Screw Cap
- Littelfuse Fuse Holder Accessory Battery Terminal 1-Pole and 2-Pole
- Littelfuse Fuse Holder Accessory Screw
