MH Connectors MHDB 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.30

(exc. GST)

$1.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 27 April 2026
  • Plus 872 unit(s) shipping from 27 April 2026
  • Plus 118 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$1.30
50 - 99$1.27
100 - 249$1.24
250 - 499$1.22
500 +$1.20

*price indicative

RS Stock No.:
787-3861
Distrelec Article No.:
110-71-843
Mfr. Part No.:
MHDB15SP
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

250.0V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

MHDB

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:

MHDB Series:

787-3858 stamped and formed Solder Cup pin 9 way

787-3861 stamped and formed Solder Cup pin 15 way

787-3868 stamped and formed Solder Cup pin 25 way

821-2832 stamped and formed Solder Cup pin 37 way

MHDM Series:

787-3870 machined Solder Cup pin 9 way

787-3883 machined Solder Cup pin 15 way

787-3880 machined Solder Cup pin 25 way

821-2844 machined Solder Cup pin 37 way

MH - D-Sub Connectors


Related links