MH Connectors MHDCMR 9 Way Right Angle D-Sub Connector
- RS Stock No.:
- 787-3842
- Mfr. Part No.:
- MHDCMR9-DB9S-K
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.01 |
| 50 - 99 | $6.66 |
| 100 - 249 | $6.34 |
| 250 - 1249 | $6.04 |
| 1250 + | $5.72 |
*price indicative
- RS Stock No.:
- 787-3842
- Mfr. Part No.:
- MHDCMR9-DB9S-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Housing Material | Zinc Alloy | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Series | MHDCMR | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Housing Material Zinc Alloy | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Series MHDCMR | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with 90 deg Metal Hoods
These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.
The Kits comprise of:
2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Related links
- MH Connectors MHDCMR 9 Way Right Angle D-Sub Connector
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDM 9 Way Straight D-Sub Connector
- MH Connectors MHDTZK 9 Way Straight D-Sub Connector
- MH Connectors MHD45PPK 9 Way 45° D-Sub Connector
