MH Connectors MHD45PPK 9 Way 45° D-Sub Connector
- RS Stock No.:
- 787-3776
- Mfr. Part No.:
- MHD45PPK9-DB9S-K
- Brand:
- MH Connectors
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$2.19
(exc. GST)
$2.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 573 unit(s) ready to ship from another location
- Plus 173 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $2.19 | - |
| 50 - 99 | $2.09 | 4% |
| 100 - 249 | $1.99 | 9% |
| 250 - 1249 | $1.90 | 13% |
| 1250 + | $1.82 | 16% |
*price indicative
- RS Stock No.:
- 787-3776
- Mfr. Part No.:
- MHD45PPK9-DB9S-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | 45° | |
| Housing Material | Plastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHD45PPK | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation 45° | ||
Housing Material Plastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHD45PPK | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with Angled Plastic Hoods
These Kits of MH Connectors D-Sub MHD45PPK Series are 45° angled UL94 V-0 ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in these D-Sub DBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Related links
- MH Connectors MHD45PPK 9 Way 45° D-Sub Connector
- MH Connectors MHD45PPK 15 Way 45° D-Sub Connector
- MH Connectors MHD45PPK 25 Way 45° D-Sub Connector
- MH Connectors MHD45PK 9 Way 45° D-Sub Connector
- MH Connectors MHD45PPK Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHD45PPK Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45PPK Series ABS Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM 9 Way Straight D-Sub Connector
