- RS Stock No.:
- 787-1638
- Mfr. Part No.:
- 1888250-2
- Brand:
- TE Connectivity
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.86
(exc. GST)
$15.25
(inc. GST)
Units | Per unit |
1 + | $13.86 |
- RS Stock No.:
- 787-1638
- Mfr. Part No.:
- 1888250-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Right Angle |
Length | 26.14mm |
Width | 11.58mm |
Depth | 16.29mm |
Series | 1888250 |
Series Number | 1888250 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- Cable Knives
- Connector Wrenches
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hirose TM24R Series Female RJ45 Connector Through Hole STP Shield
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5
- Phoenix Contact FRONT 2.5-V/SA 5/ 4 Series PCB Terminal Block 5mm...
- Hirose TM11R Series Female RJ45 Connector Cat5, STP Shield