TE Connectivity 1888251 Series RJ45 Connector Female, PCB, Cat5 STP Shield Right Angle 5 Port 8 Way
- RS Stock No.:
- 820-8230
- Mfr. Part No.:
- 1888251-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $32.77 |
| 25 - 74 | $31.78 |
| 75 - 199 | $30.80 |
| 200 - 399 | $30.14 |
| 400 + | $29.49 |
*price indicative
- RS Stock No.:
- 820-8230
- Mfr. Part No.:
- 1888251-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Depth | 58.2mm | |
| Length | 26.14mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 1888251 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Depth 58.2mm | ||
Length 26.14mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 1888251 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.
787-1638 RJ45 Jack, single port, Green/Yellow and Green/Yellow LEDs
820-8198 RJ45 Jack, single port, Green and Yellow LEDs
820-8230 RJ45 Jack, four port, Green and Yellow LEDs
820-8287 RJ45 Jack, two port, Green and Yellow LEDs
Related links
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5, STP Shield Right Angle 2 Port 8 -Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield 45° 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Vertical 1 Port 8 Way
