HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
- RS Stock No.:
- 787-0893
- Mfr. Part No.:
- 09551666819741
- Brand:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$5.17
(exc. GST)
$5.69
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $5.17 |
50 - 99 | $5.07 |
100 - 249 | $4.91 |
250 - 499 | $4.79 |
500 + | $4.69 |
- RS Stock No.:
- 787-0893
- Mfr. Part No.:
- 09551666819741
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT angled with grounding board locks, Low-Profile
A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle male connectors:
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2
Stamped solder pins
Tinned metal shell
Performance level 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.76mm |
Mounting Hardware | Boardlocks, M3 Female Screwlocks |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 31.0mm |
Width | 12.7mm |
Depth | 18.0mm |
Contact Plating | Gold |
Dimensions | 31 x 12.7 x 18mm |
Contact Material | Phosphor Bronze |
Series | D-Sub |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Related links
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm...
- HARTING D-Sub 15 Way Right Angle SMT D-sub Connector Plug, 2.76mm...
- Harting D-sub 15 Way Right Angle SMT PCB D-sub Connector Socket,...
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug,...
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector...
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug,...
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector...
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector...