HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 692-6046
- Mfr. Part No.:
- 09551666820741
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$71.20
(exc. GST)
$78.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $14.24 | $71.20 |
*price indicative
- RS Stock No.:
- 692-6046
- Mfr. Part No.:
- 09551666820741
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Surface Mount | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1000V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 0955 | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Surface Mount | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1000V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 0955 | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
SMT angled with grounding board locks, Low-Profile
A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle male connectors:
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2
Related links
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING D-Sub - S 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with Board Lock
