HARTING D-Sub 15 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC
- RS Stock No.:
- 787-0837
- Mfr. Part No.:
- 09552296812741
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.44 |
| 50 - 99 | $10.23 |
| 100 - 249 | $9.92 |
| 250 - 499 | $9.68 |
| 500 + | $9.47 |
*price indicative
- RS Stock No.:
- 787-0837
- Mfr. Part No.:
- 09552296812741
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Surface Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Metal | |
| Voltage | 1000V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Surface Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Metal | ||
Voltage 1000V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
D-Sub Male SMT Straight Plugs with Nuts and Ground Pads
A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:
UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.
M3: 787-0821, 787-0831 9 & 25 way respectively.
Performance level 2
Related links
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 15 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with Board Lock
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
