HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $20.80

View bulk pricing options

Subtotal (1 box of 100 units)*

$592.80

(exc. GST)

$652.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$5.928$592.80-
200 - 900$5.824$582.40$20.80
1000 +$5.242$524.20$686.00

*price indicative

RS Stock No.:
922-9663
Mfr. Part No.:
09662117501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

D

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.74mm

Straight PCB Connectors


Soldered and non-soldered versions available

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy