Eurotherm NANODAC/VL/C 3-Channel Graphical Chart Recorder Current, Millivolt, Resistance, Temperature, Voltage
- RS Stock No.:
- 786-5567
- Mfr. Part No.:
- NANODAC/VL/C/X/LRR
- Brand:
- Eurotherm
This image is representative of the product range
Subtotal (1 unit)*
$3,052.26
(exc. GST)
$3,357.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,052.26 |
*price indicative
- RS Stock No.:
- 786-5567
- Mfr. Part No.:
- NANODAC/VL/C/X/LRR
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Chart Type | Graphical | |
| Product Type | Chart Recorder | |
| Accuracy | ±1 % | |
| Number of Channels | 3 | |
| Measurement Parameters | Current, Millivolt, Resistance, Temperature, Voltage | |
| Model Number | NANODAC/VL/C | |
| Width | 90mm | |
| Weight | 0.44kg | |
| Standards/Approvals | UL, EU, CE, BS EN 61326 | |
| Height | 96mm | |
| Resolution | 0.05 °C | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Chart Type Graphical | ||
Product Type Chart Recorder | ||
Accuracy ±1 % | ||
Number of Channels 3 | ||
Measurement Parameters Current, Millivolt, Resistance, Temperature, Voltage | ||
Model Number NANODAC/VL/C | ||
Width 90mm | ||
Weight 0.44kg | ||
Standards/Approvals UL, EU, CE, BS EN 61326 | ||
Height 96mm | ||
Resolution 0.05 °C | ||
Length 96mm | ||
- COO (Country of Origin):
- GB
nanodac - Chart Recorder
The nanodacTM recorder/controller offers the ultimate in graphical recording combined with PID control for a box of its size.
This secure data recording device with accurate control is enhanced by a full colour, ¼ VGA display to bring a crystal clear operator interface to even the smallest of machines.
The 3.5 TFT display offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application.
The views include: Horizontal and vertical trends, Horizontal and vertical bar graphs, Numeric, Alarm panel, Alarm status, and control loops.
The unit also provides user wiring from the front of the product for detailed configuration without the need to connect to a PC.
Secure data recording
High accuracy universal inputs
2 PID control loops (Stock-no. 777-6729 and 786-5567 )
USB removable data storage facility
50MB flash memory
Ethernet communications
Modbus TCP/IP slave (Stock-no. 811-3393 and 811-3397)
3.5 TFT VGA crystal clear display
30 virtual channels
Multiple I/O options
Cascade with auto-tune
Multi-language (English, French, German, Italian and Spanish)
Compact design
Wash down front (Stock-no. 811-3393 and 811-3397)
1/4DIN panel mount
Related links
- Eurotherm NANODAC/VL 3 Graphical Chart Recorder RTD, Thermocouple
- Eurotherm NANODAC/VH/C 3 Graphical Chart Recorder RTD, Thermocouple
- Eurotherm NANODAC/VL 4 Paperless Chart Recorder RTD, Thermocouple
- Eurotherm NANODAC/VH 3 Graphical Graphic Recorder RTD, Thermocouple
- Eurotherm 3 Graphical Graphic Recorder Temperature Millivolt Resistance
- Eurotherm 3 Graphical Graphic Recorder Resistance Voltage Temperature
- Eurotherm NANODAC/VH 4 Paperless Chart Recorder RTD, Thermocouple
- Eurotherm 3 Graphical Graphic Recorder Voltage Resistance Millivolt
