LPRS RF Module GFSK, ASK, FSK 928 MHz 5.5 V
- RS Stock No.:
- 783-9628
- Mfr. Part No.:
- ERA400TS
- Brand:
- LPRS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$84.71
(exc. GST)
$93.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.71 |
| 10 - 49 | $83.89 |
| 50 + | $82.39 |
*price indicative
- RS Stock No.:
- 783-9628
- Mfr. Part No.:
- ERA400TS
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Component Type | Module | |
| Sub Type | Transmitter | |
| Product Type | RF Module | |
| Modulation Technique | GFSK, ASK, FSK | |
| Maximum RF Data Rate | 38400bps | |
| Maximum Output Power | 10dBm | |
| Mount Type | Through Hole | |
| Frequency | 928MHz | |
| Receiver Sensitivity | -117dBm | |
| Interface Type | UART, RS232 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ERA400TS | |
| Height | 12mm | |
| Width | 4 mm | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Component Type Module | ||
Sub Type Transmitter | ||
Product Type RF Module | ||
Modulation Technique GFSK, ASK, FSK | ||
Maximum RF Data Rate 38400bps | ||
Maximum Output Power 10dBm | ||
Mount Type Through Hole | ||
Frequency 928MHz | ||
Receiver Sensitivity -117dBm | ||
Interface Type UART, RS232 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ERA400TS | ||
Height 12mm | ||
Width 4 mm | ||
Length 31mm | ||
- COO (Country of Origin):
- GB
eRAx00TS easyRadio Advanced Transmitter Modules
The eRAx00TS is a complete system-on-module that combines a high performance very low power RF ISM-Band transmitter, a microcontroller and a voltage regulator. The module provides a secure serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software.
RF Carrier Frequency bands: 433MHz (eRA400TS RS 783-9628), 868/915MHz (eRA900TS RS 783-9631)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Communication: serial UART with CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Wireless Modules - Low Power Radio Solutions
Related links
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5 V
- LPRS ER400TRS-02 RF Module FSK 928 MHz 5.5 V
- Easy Radio ER400TS-02 RF Module FSK 928 MHz 5.5 V
- Easy Radio ER900TRS-02 RF Module FSK 928 MHz 5.5 V
- Easy Radio ER400RS-02 RF Module FSK 928 MHz 5.5 V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5 V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6 V
- onsemi RFID Module ASK 13.56 MHz 5.5 V
